
R6ABLKREDEF | |
|---|---|
DigiKey Part Number | 141-R6ABLKREDEF-ND |
Manufacturer | |
Manufacturer Product Number | R6ABLKREDEF |
Description | SWITCH ROCKER SPST 10A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | R6ABLKREDEF Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Red |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 19.20mm x 6.65mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -20°C ~ 65°C |
Circuit | Mechanical Life 30,000 Cycles |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,92840 € | 278,52 € |
| Unit Price without VAT: | 0,92840 € |
|---|---|
| Unit Price with VAT: | 1,10480 € |

