




R4JBLKGILEF1 | |
|---|---|
DigiKey Part Number | EG5970-ND |
Manufacturer | |
Manufacturer Product Number | R4JBLKGILEF1 |
Description | SWITCH ROCKER SPST 20A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | R4JBLKGILEF1 Models |
Category | Color - Actuator/Cap Green |
Mfr | Actuator Marking No Marking |
Series | Illumination Type, Color Neon, Green |
Packaging Bulk | Illumination Voltage (Nominal) 125 VAC |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 30.10mm x 11.10mm |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function | Approval Agency UL |
Current Rating (Amps) | Mechanical Life 30,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 6,000 Cycles |
Actuator Type Concave (Curved) - Illuminated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,10000 € | 3,10 € |
| 10 | 2,68100 € | 26,81 € |
| 25 | 2,52880 € | 63,22 € |
| 50 | 2,41920 € | 120,96 € |
| 100 | 2,31390 € | 231,39 € |
| 300 | 2,15617 € | 646,85 € |
| 500 | 2,08640 € | 1.043,20 € |
| 1.000 | 1,99518 € | 1.995,18 € |
| Unit Price without VAT: | 3,10000 € |
|---|---|
| Unit Price with VAT: | 3,68900 € |

