R4 Series High Current Rocker Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R4BBLKBLKREDFF2

DigiKey Part Number
141-R4BBLKBLKREDFF2-ND
Manufacturer
Manufacturer Product Number
R4BBLKBLKREDFF2
Description
Switches
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
R4BBLKBLKREDFF2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color - Actuator/Cap
Black
Mfr
Actuator Marking
O -
Series
Illumination Type, Color
Neon, Red
Packaging
Bulk
Illumination Voltage (Nominal)
250 VAC
Part Status
Active
Termination Style
Quick Connect - 0.250" (6.3mm)
Mounting Type
Panel Mount, Snap-In
Panel Cutout Dimensions
Rectangular - 30.10mm x 11.10mm
Circuit
Operating Temperature
-20°C ~ 55°C
Switch Function
Approval Agency
UL
Current Rating (Amps)
Mechanical Life
30,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
6,000 Cycles
Actuator Type
Concave (Curved) - Illuminated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1001,46930 €146,93 €
Manufacturers Standard Package
Unit Price without VAT:1,46930 €
Unit Price with VAT:1,74847 €