R1973ABLKYILEF1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R1973ABLKYILEF1
R1973ABLKYILEF1
R1973ABLKYILEF1
Additional Requirements for Selecting a Switch

R1973ABLKYILEF1

DigiKey Part Number
EG5577-ND
Manufacturer
Manufacturer Product Number
R1973ABLKYILEF1
Description
SWITCH ROCKER SPST 9A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 9A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
R1973ABLKYILEF1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved) - Illuminated
Color - Actuator/Cap
Yellow
Actuator Marking
No Marking
Illumination Type, Color
Neon, Yellow
Illumination Voltage (Nominal)
125 VAC
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 19.20mm x 12.80mm
Operating Temperature
-30°C ~ 65°C
Approval Agency
-
Mechanical Life
30,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1001,75210 €175,21 €
Unit Price without VAT:1,75210 €
Unit Price with VAT:2,08500 €