Similar
Similar




R1973ABLKRILEF4 | |
|---|---|
DigiKey Part Number | R1973ABLKRILEF4-ND |
Manufacturer | |
Manufacturer Product Number | R1973ABLKRILEF4 |
Description | SWITCH ROCKER SPST 9A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 9A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | R1973ABLKRILEF4 Models |
Category | Color - Actuator/Cap Red |
Mfr | Actuator Marking No Marking |
Series | Illumination Type, Color LED, Red |
Packaging Bulk | Illumination Voltage (Nominal) 24 VDC |
Part Status Active | Termination Style Quick Connect - 0.187" (4.7mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 19.20mm x 12.80mm |
Circuit | Operating Temperature -30°C ~ 65°C |
Switch Function | Mechanical Life 30,000 Cycles |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Concave (Curved) - Illuminated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LRA22H2BBRLN | ZF Electronics | 0 | CH772-ND | 1,19678 € | Similar |
| LRA22H2FBRLN | ZF Electronics | 3.004 | CH774-ND | 1,88000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,75240 € | 175,24 € |
| Unit Price without VAT: | 1,75240 € |
|---|---|
| Unit Price with VAT: | 2,08536 € |



