
R1973ABLKGILIR6 | |
|---|---|
DigiKey Part Number | 141-R1973ABLKGILIR6-ND |
Manufacturer | |
Manufacturer Product Number | R1973ABLKGILIR6 |
Description | SWITCH ROCKER SPST 9A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 9A (AC) 125 V Panel Mount, Snap-In, Right Angle |
Datasheet | Datasheet |
Category | Color - Actuator/Cap Green |
Mfr | Actuator Marking ON OFF, Vertical |
Series | Illumination Type, Color Incandescent, Green |
Packaging Bulk | Illumination Voltage (Nominal) 6 VDC |
Part Status Active | Termination Style PC Pin |
Mounting Type Panel Mount, Snap-In, Right Angle | Panel Cutout Dimensions Rectangular - 19.20mm x 12.80mm |
Circuit | Operating Temperature -30°C ~ 65°C |
Switch Function | Mechanical Life 30,000 Cycles |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Concave (Curved) - Illuminated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 2,18526 € | 83,04 € |
| Unit Price without VAT: | 2,18526 € |
|---|---|
| Unit Price with VAT: | 2,60046 € |

