
R1973ABLKGILFR4 | |
|---|---|
DigiKey Part Number | 141-R1973ABLKGILFR4-ND |
Manufacturer | |
Manufacturer Product Number | R1973ABLKGILFR4 |
Description | Switches |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 9A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | R1973ABLKGILFR4 Models |
Category | Actuator Type Concave (Curved) - Illuminated |
Mfr | Color - Actuator/Cap Green |
Series | Actuator Marking O - |
Packaging Bulk | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 24 VDC |
Mounting Type Panel Mount, Snap-In | Termination Style Quick Connect - 0.187" (4.7mm) |
Circuit | Panel Cutout Dimensions Rectangular - 19.20mm x 12.80mm |
Switch Function | Operating Temperature -30°C ~ 65°C |
Current Rating (Amps) | Mechanical Life 30,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,90110 € | 380,22 € |
| Unit Price without VAT: | 1,90110 € |
|---|---|
| Unit Price with VAT: | 2,26231 € |

