Similar




R1973ABLKBLKFF0 | |
|---|---|
DigiKey Part Number | R1973ABLKBLKFF0-ND |
Manufacturer | |
Manufacturer Product Number | R1973ABLKBLKFF0 |
Description | SWITCH ROCKER SPST 9A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 9A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | R1973ABLKBLKFF0 Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking O - |
Packaging Bulk | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 19.20mm x 12.80mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -30°C ~ 65°C |
Circuit | Mechanical Life 30,000 Cycles |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PRASA1-16F-BB0BW | TE Connectivity ALCOSWITCH Switches | 3.480 | 450-1810-ND | 1,75000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,07145 € | 214,29 € |
| Unit Price without VAT: | 1,07145 € |
|---|---|
| Unit Price with VAT: | 1,27503 € |


