



R1966ABLKREDIF | |
|---|---|
DigiKey Part Number | R1966ABLKREDIF-ND |
Manufacturer | |
Manufacturer Product Number | R1966ABLKREDIF |
Description | SWITCH ROCKER SPST 15A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 15A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | R1966ABLKREDIF Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Red |
Series | Actuator Marking ON OFF, Vertical |
Packaging Bulk | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 19.40mm x 13.00mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -30°C ~ 65°C |
Circuit | Mechanical Life 30,000 Cycles |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D102J12S205PQA | C&K | 253 | CKN11822-ND | 4,16000 € | Similar |
| D102J12S205QA | C&K | 242 | CKN9834-ND | 5,17000 € | Similar |
| D102J12S215DQA | C&K | 490 | CKN9835-ND | 3,26000 € | Similar |
| D102J12S215HQA | C&K | 87 | CKN11052-ND | 4,13000 € | Similar |
| D102J12S215PQA | C&K | 10.192 | CKN1819-ND | 3,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,29300 € | 12,93 € |
| 25 | 1,21960 € | 30,49 € |
| 50 | 1,16680 € | 58,34 € |
| 100 | 1,11620 € | 111,62 € |
| 250 | 1,05248 € | 263,12 € |
| 500 | 1,00666 € | 503,33 € |
| 1.000 | 0,96274 € | 962,74 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |




