




R1966ABLKBLKERRED | |
|---|---|
DigiKey Part Number | EG2577-ND |
Manufacturer | |
Manufacturer Product Number | R1966ABLKBLKERRED |
Description | SWITCH ROCKER SPST 15A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 15A (AC) 125 V Panel Mount, Snap-In, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | R1966ABLKBLKERRED Models |
Category | Color - Actuator/Cap Black |
Mfr | Actuator Marking No Marking |
Series | Illumination Type, Color LED, Red |
Packaging Bulk | Illumination Voltage (Nominal) 2 VDC |
Part Status Active | Termination Style PC Pin |
Mounting Type Panel Mount, Snap-In, Right Angle | Panel Cutout Dimensions Rectangular - 19.40mm x 13.00mm |
Circuit | Operating Temperature -30°C ~ 65°C |
Switch Function | Mechanical Life 30,000 Cycles |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Concave (Curved) - Illuminated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 10 | 2,10200 € | 21,02 € |
| 25 | 1,98200 € | 49,55 € |
| 50 | 1,89620 € | 94,81 € |
| 200 | 1,73475 € | 346,95 € |
| 400 | 1,65913 € | 663,65 € |
| 600 | 1,61638 € | 969,83 € |
| 1.000 | 1,56402 € | 1.564,02 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,89170 € |

