




PB1973GBLKGILEF4 | |
|---|---|
DigiKey Part Number | PB1973GBLKGILEF4-ND |
Manufacturer | |
Manufacturer Product Number | PB1973GBLKGILEF4 |
Description | SWITCH PUSHBUTTON DPST 15A 250V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | PB1973GBLKGILEF4 Models |
Category | Actuator Type Rectangular, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Green |
Packaging Bulk | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 24 VDC |
Mounting Type Panel Mount, Snap-In | Termination Style Quick Connect - 0.187" (4.7mm) |
Type Standard, Illuminated | Panel Cutout Dimensions Rectangular - 19.20mm x 13.00mm |
Circuit | Operating Temperature -10°C ~ 55°C |
Switch Function On-Off | Mechanical Life 30,000 Cycles |
Current Rating (Amps) 15A (AC) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 250 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 € | 3,99 € |
| 10 | 3,44300 € | 34,43 € |
| 25 | 3,24720 € | 81,18 € |
| 50 | 3,10620 € | 155,31 € |
| 150 | 2,89460 € | 434,19 € |
| 300 | 2,76833 € | 830,50 € |
| 600 | 2,64738 € | 1.588,43 € |
| 1.050 | 2,55343 € | 2.681,10 € |
| Unit Price without VAT: | 3,99000 € |
|---|---|
| Unit Price with VAT: | 4,74810 € |



