




PB1973ABLKBLKEF0 | |
|---|---|
DigiKey Part Number | EG4397-ND |
Manufacturer | |
Manufacturer Product Number | PB1973ABLKBLKEF0 |
Description | SWITCH PUSH SPST 15A 250V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | PB1973ABLKBLKEF0 Models |
Category | Voltage Rating - AC 250 V |
Mfr | Actuator Type Rectangular, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style Quick Connect - 0.187" (4.7mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 19.20mm x 13.00mm |
Type Standard | Operating Temperature -10°C ~ 55°C |
Circuit | Mechanical Life 30,000 Cycles |
Switch Function On-Off | Electrical Life 10,000 Cycles |
Current Rating (Amps) 15A (AC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 10 | 1,91500 € | 19,15 € |
| 25 | 1,80560 € | 45,14 € |
| 50 | 1,72740 € | 86,37 € |
| 150 | 1,60980 € | 241,47 € |
| 300 | 1,53967 € | 461,90 € |
| 600 | 1,47252 € | 883,51 € |
| 1.050 | 1,42037 € | 1.491,39 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,64180 € |











