




PB1973CBLKRILEF1 | |
|---|---|
DigiKey Part Number | EG4399-ND |
Manufacturer | |
Manufacturer Product Number | PB1973CBLKRILEF1 |
Description | SWITCH PUSH SPST 15A 250V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | PB1973CBLKRILEF1 Models |
Category | Actuator Type Rectangular, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Red |
Packaging Bulk | Illumination Type, Color Neon, Red |
Part Status Active | Illumination Voltage (Nominal) 125 VAC |
Mounting Type Panel Mount, Snap-In | Termination Style Quick Connect - 0.187" (4.7mm) |
Type Standard, Illuminated | Panel Cutout Dimensions Rectangular - 19.20mm x 13.00mm |
Circuit | Operating Temperature -10°C ~ 55°C |
Switch Function On-Off | Mechanical Life 30,000 Cycles |
Current Rating (Amps) 15A (AC) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 250 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 10 | 2,47100 € | 24,71 € |
| 25 | 2,33000 € | 58,25 € |
| 50 | 2,22880 € | 111,44 € |
| 150 | 2,07713 € | 311,57 € |
| 300 | 1,98663 € | 595,99 € |
| 600 | 1,89992 € | 1.139,95 € |
| 1.050 | 1,83257 € | 1.924,20 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,40340 € |


