Similar




Category | Contact Finish Gold |
Manufacturer E-Switch | Height Above Board 0.287" (7.30mm) |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tube | Termination Style Gull Wing |
Part Status Obsolete | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 6 | Features Process Sealed |
Current Rating (Amps) 25mA | Operating Temperature -30°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polyphenylene Sulfide (PPS) |
Actuator Type Piano | Length 0.690" (17.53mm) |
Actuator Level Raised | Mechanical Life 2,000 Cycles |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAC06LGGT | E-Switch | 0 | KAC06LGGT-ND | 2,05813 € | Direct |
| CFP-0612MB | Nidec Components | 0 | 563-CFP-0612MB-ND | 2,28718 € | Similar |



