Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




KAC06LGGT | |
|---|---|
DigiKey Part Number | KAC06LGGT-ND |
Manufacturer | |
Manufacturer Product Number | KAC06LGGT |
Description | SWITCH PIANO DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | KAC06LGGT Models |
Category | Contact Finish Gold |
Manufacturer E-Switch | Height Above Board 0.201" (5.10mm) |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 6 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 25mA | Length 0.655" (16.64mm) |
Voltage Rating 24VDC | Mechanical Life 2,000 Cycles |
Actuator Type Piano | Electrical Life 2,000 Cycles |
Actuator Level Raised | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAC06LGGR | E-Switch | 1.596 | EG5860CT-ND | 3,51000 € | Parametric Equivalent |
| EDSP06SGLFNTU04 | TE Connectivity | 0 | 1111-EDSP06SGLFNTU04-ND | 2,90564 € | Parametric Equivalent |
| EDSP06SGLFNTU04 | TE Connectivity ALCOSWITCH Switches | 294 | 450-2653-ND | 3,65000 € | Parametric Equivalent |
| EDSP06SGLNNTR04 | TE Connectivity ALCOSWITCH Switches | 0 | 450-2573-1-ND | 3,30000 € | Parametric Equivalent |
| EDSP06SGLNNTR04 | TE Connectivity | 0 | 1111-EDSP06SGLNNTR04TR-ND | 2,34283 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.008 | 2,04180 € | 2.058,13 € |
| Unit Price without VAT: | 2,04180 € |
|---|---|
| Unit Price with VAT: | 2,42974 € |







