



KAC06LGGR | |
|---|---|
DigiKey Part Number | EG5860TR-ND - Tape & Reel (TR) EG5860CT-ND - Cut Tape (CT) EG5860DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAC06LGGR |
Description | SWITCH PIANO DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | KAC06LGGR Models |
Category | Contact Finish Gold |
Manufacturer E-Switch | Height Above Board 0.201" (5.10mm) |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 6 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 25mA | Length 0.655" (16.64mm) |
Voltage Rating 24VDC | Mechanical Life 2,000 Cycles |
Actuator Type Piano | Electrical Life 2,000 Cycles |
Actuator Level Raised | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDSP06SGLFNTU04 | TE Connectivity ALCOSWITCH Switches | 294 | 450-2653-ND | 3,65000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,51000 € | 3,51 € |
| 10 | 2,93800 € | 29,38 € |
| 25 | 2,72240 € | 68,06 € |
| 100 | 2,42630 € | 242,63 € |
| 250 | 2,25508 € | 563,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 2,08763 € | 1.461,34 € |
| 1.400 | 1,98968 € | 2.785,55 € |
| 2.100 | 1,93769 € | 4.069,15 € |
| 3.500 | 1,87751 € | 6.571,28 € |
| Unit Price without VAT: | 3,51000 € |
|---|---|
| Unit Price with VAT: | 4,17690 € |

