Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CFP-0612MB | |
|---|---|
DigiKey Part Number | 563-CFP-0612MB-ND |
Manufacturer | |
Manufacturer Product Number | CFP-0612MB |
Description | SWITCH DIP PIANO SPST 100MA 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount, Right Angle Piano Actuator 100mA 6VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.264" (6.70mm) |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 6 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 6VDC | Length 0.697" (17.70mm) |
Actuator Type Piano | Mechanical Life 1,000 Cycles |
Actuator Level Raised | Electrical Life 1,000 Cycles |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFP-0602MB | Nidec Components | 0 | 563-CFP-0602MB-ND | 2,28718 € | Parametric Equivalent |
| CFP-0602TB | Nidec Components | 0 | 563-CFP-0602TBTR-ND | 1,44876 € | Parametric Equivalent |
| CFP-0612TB | Nidec Components | 0 | 563-CFP-0612TBTR-ND | 1,44876 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 78 | 2,28718 € | 178,40 € |
| Unit Price without VAT: | 2,28718 € |
|---|---|
| Unit Price with VAT: | 2,72174 € |


