Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




KAE10TGGT | |
|---|---|
DigiKey Part Number | EG5040-ND |
Manufacturer | |
Manufacturer Product Number | KAE10TGGT |
Description | SWITCH DIP SLIDE SPST 25MA 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | KAE10TGGT Models |
Category | Contact Finish Gold |
Manufacturer E-Switch | Height Above Board 0.148" (3.75mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 10 | Features Tape Seal |
Current Rating (Amps) 25mA | Operating Temperature -20°C ~ 85°C |
Voltage Rating 24VDC | Length 1.041" (26.44mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Copper | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAE10TGGR | E-Switch | 0 | KAE10TGGR-ND | 1,11746 € | Parametric Equivalent |
| KAG10TGGR | E-Switch | 0 | 141-KAG10TGGR-ND | 1,00156 € | Parametric Equivalent |
| DMR10 | APEM Inc. | 0 | DMR10-ND | 1,22652 € | Similar |
| 418121160810 | Würth Elektronik | 1.893 | 732-6961-1-ND | 3,38000 € | Parametric Equivalent |
| DMR10T | APEM Inc. | 0 | DMR10T-ND | 1,15163 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.008 | 1,10779 € | 1.116,65 € |
| Unit Price without VAT: | 1,10779 € |
|---|---|
| Unit Price with VAT: | 1,31827 € |








