Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMR10TTR | |
|---|---|
DigiKey Part Number | 679-DMR10TTR-ND |
Manufacturer | |
Manufacturer Product Number | DMR10TTR |
Description | SWITCH DIP SLIDE SPST 25MA 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer APEM Inc. | Height Above Board 0.146" (3.70mm) |
Series | Mounting Type Surface Mount |
Packaging Bulk | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 10 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyphenylene Sulfide (PPS), Glass Filled |
Voltage Rating 24VDC | Length 1.037" (26.34mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMR10T | APEM Inc. | 0 | DMR10T-ND | 1,15163 € | Parametric Equivalent |
| 418121160810 | Würth Elektronik | 293 | 732-6961-1-ND | 3,38000 € | Parametric Equivalent |
| EDS10SGRSTR04Q | TE Connectivity ALCOSWITCH Switches | 354 | 450-2597-1-ND | 2,78000 € | Parametric Equivalent |
| EDS10SGRSTR04Q | TE Connectivity | 0 | 1111-EDS10SGRSTR04QTR-ND | 2,16368 € | Parametric Equivalent |
| EDS10SGRSTU04Q | TE Connectivity ALCOSWITCH Switches | 0 | 450-2641-ND | 1,59799 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 € | 3,12 € |
| Unit Price without VAT: | 3,12000 € |
|---|---|
| Unit Price with VAT: | 3,71280 € |








