Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EDS10SGRSTU04Q | |
|---|---|
DigiKey Part Number | 1111-EDS10SGRSTU04Q-ND |
Manufacturer | |
Manufacturer Product Number | EDS10SGRSTU04Q |
Description | END STACK DIP 10P G RECESS SEAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer TE Connectivity AMP Connectors | Height Above Board 0.134" (3.40mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 10 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA), Nylon |
Voltage Rating 24VDC | Length 0.996" (25.30mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDS10SGRSTR04Q | TE Connectivity | 0 | 1111-EDS10SGRSTR04QTR-ND | 2,14651 € | Parametric Equivalent |
| 418121160810 | Würth Elektronik | 1.923 | 732-6961-1-ND | 3,36000 € | Parametric Equivalent |
| DMR10T | APEM Inc. | 0 | DMR10T-ND | 1,14248 € | Parametric Equivalent |
| DMR10TTR | APEM Inc. | 0 | 679-DMR10TTR-ND | 3,09000 € | Parametric Equivalent |
| EDS10SGRSTR04Q | TE Connectivity ALCOSWITCH Switches | 354 | 450-2597-1-ND | 2,76000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 513 | 2,15596 € | 1.106,01 € |
| Unit Price without VAT: | 2,15596 € |
|---|---|
| Unit Price with VAT: | 2,56559 € |




