




400BWMSP1R2BLKSM6QE | |
|---|---|
DigiKey Part Number | EG4336TR-ND - Tape & Reel (TR) EG4336CT-ND - Cut Tape (CT) EG4336DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 400BWMSP1R2BLKSM6QE |
Description | SWITCH ROCKER SPDT 3A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 3A (AC/DC) 120 V Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 400BWMSP1R2BLKSM6QE Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style SMD (SMT) Tab |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Mounting Type Surface Mount, Right Angle | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Mechanical Life 50,000 Cycles |
Current Rating (Amps) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 € | 4,41 € |
| 10 | 3,81200 € | 38,12 € |
| 25 | 3,59440 € | 89,86 € |
| 50 | 3,43820 € | 171,91 € |
| 100 | 3,28850 € | 328,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 2,98507 € | 1.343,28 € |
| 900 | 2,85443 € | 2.568,99 € |
| 1.350 | 2,78057 € | 3.753,77 € |
| 2.250 | 2,69010 € | 6.052,73 € |
| 3.150 | 2,63205 € | 8.290,96 € |
| Unit Price without VAT: | 4,41000 € |
|---|---|
| Unit Price with VAT: | 5,24790 € |






