




300DP1J1BLKM7QEIO | |
|---|---|
DigiKey Part Number | 141-300DP1J1BLKM7QEIO-ND |
Manufacturer | |
Manufacturer Product Number | 300DP1J1BLKM7QEIO |
Description | SWITCH ROCKER DPDT 5A 120V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 5A (AC/DC) 120 V Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 300DP1J1BLKM7QEIO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle, Vertical | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Standard V) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Mechanical Life | - | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,81000 € | 3,81 € |
| 10 | 3,29200 € | 32,92 € |
| 25 | 3,10480 € | 77,62 € |
| 54 | 2,95519 € | 159,58 € |
| 108 | 2,82657 € | 305,27 € |
| 270 | 2,66485 € | 719,51 € |
| 540 | 2,54848 € | 1.376,18 € |
| 1.026 | 2,44504 € | 2.508,61 € |
| Unit Price without VAT: | 3,81000 € |
|---|---|
| Unit Price with VAT: | 4,53390 € |



