



E201J1AV2QE2 | |
|---|---|
DigiKey Part Number | CKN2075-ND |
Manufacturer | |
Manufacturer Product Number | E201J1AV2QE2 |
Description | SWITCH ROCKER DPDT 7.5A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 7.5A (AC/DC) 125 V Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | E201J1AV2QE2 Models |
Category | Actuator Type Concave (Standard V) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Features Sealed - Flux Protection |
Mounting Type Through Hole, Right Angle, Vertical | Panel Cutout Dimensions Rectangular - 17.96mm x 10.62mm |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,18000 € | 17,18 € |
| 10 | 14,82800 € | 148,28 € |
| 40 | 13,56450 € | 542,58 € |
| 80 | 12,97188 € | 1.037,75 € |
| 120 | 12,63692 € | 1.516,43 € |
| 280 | 11,96329 € | 3.349,72 € |
| 520 | 11,49288 € | 5.976,30 € |
| Unit Price without VAT: | 17,18000 € |
|---|---|
| Unit Price with VAT: | 20,44420 € |



