Similar
Similar
Similar
Similar
Similar




300AWSP4R1M1RE | |
|---|---|
DigiKey Part Number | 300AWSP4R1M1RE-ND |
Manufacturer | |
Manufacturer Product Number | 300AWSP4R1M1RE |
Description | SWITCH ROCKER SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 0.4VA (AC/DC) 20 V Panel Mount, Flange |
Datasheet | Datasheet |
Category | Actuator Type Concave (Standard V) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Mounting Type Panel Mount, Flange | Features Epoxy Sealed Terminals |
Circuit | Panel Cutout Dimensions Rectangular - 13.14mm x 7.20mm |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) | Electrical Life 30,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 47BWSP4R1M1RT | Grayhill Inc. | 85 | GH7807-ND | 7,19000 € | Similar |
| B127J1ZQ2 | Electroswitch | 0 | B127J1ZQ2-ND | 12,79000 € | Similar |
| M2018TNG01-DA | NKK Switches | 0 | M2018TNG01-DA-ND | 0,00000 € | Similar |
| M2018TNW01-DA | NKK Switches | 0 | 360-2261-ND | 0,00000 € | Similar |
| WR127J1ZB2 | Electroswitch | 0 | WR127J1ZB2-ND | 13,85000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,06125 € | 812,25 € |
| Unit Price without VAT: | 4,06125 € |
|---|---|
| Unit Price with VAT: | 4,83289 € |




