Similar
Similar
Similar

WR127J1ZB2 | |
|---|---|
DigiKey Part Number | WR127J1ZB2-ND |
Manufacturer | |
Manufacturer Product Number | WR127J1ZB2 |
Description | SWITCH ROCKER SPDT 0.5VA 28V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 0.5VA (AC/DC) 28 V Panel Mount, Flange |
Datasheet | Datasheet |
Category | Voltage Rating - AC 28 V |
Mfr | Voltage Rating - DC |
Series | Actuator Type Concave (Standard V) |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Actuator Marking No Marking |
Mounting Type Panel Mount, Flange | Termination Style PC Pin |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Electrical Life 60,000 Cycles |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 300AWSP4R1M1RE | E-Switch | 0 | 300AWSP4R1M1RE-ND | 4,06125 € | Similar |
| M2018TNG01-DA | NKK Switches | 0 | M2018TNG01-DA-ND | 0,00000 € | Similar |
| M2018TNW01-DA | NKK Switches | 0 | 360-2261-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,85000 € | 13,85 € |
| Unit Price without VAT: | 13,85000 € |
|---|---|
| Unit Price with VAT: | 16,48150 € |


