100SP4T8B13VS3QEHBLACK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 3,10150 €
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 3,95532 €
Datasheet

Parametric Equivalent


E-Switch
In Stock: 435
Unit Price: 5,82000 €
Datasheet
Image for 100SP4T8B13VS3QEHBLACK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100SP4T8B13VS3QEHBLACK

DigiKey Part Number
141-100SP4T8B13VS3QEHBLACK-ND
Manufacturer
Manufacturer Product Number
100SP4T8B13VS3QEHBLACK
Description
SWITCH TOGGLE SPDT 5A 120V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Circuit
Switch Function
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
18.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
Circular - 11.91mm Dia
Bushing Thread
15/32-32
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0804,60938 €4.978,13 €
Unit Price without VAT:4,60938 €
Unit Price with VAT:5,48516 €