Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

100SP4T8B13M2QE | |
|---|---|
DigiKey Part Number | 141-100SP4T8B13M2QE-ND |
Manufacturer | |
Manufacturer Product Number | 100SP4T8B13M2QE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 100SP4T8B13M2QE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 18.00mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 11.91mm Dia |
Mounting Type Through Hole | Bushing Thread 15/32-32 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100SP4T8B13VS3QEBLACK | E-Switch | 0 | 141-100SP4T8B13VS3QEBLACK-ND | 4,16904 € | Parametric Equivalent |
| 100SP4T8B13VS3QEH | E-Switch | 377 | EG5761-ND | 6,86000 € | Parametric Equivalent |
| 100SP4T8B13VS3QEHBLACK | E-Switch | 0 | 141-100SP4T8B13VS3QEHBLACK-ND | 4,94744 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,66145 € | 732,29 € |
| Unit Price without VAT: | 3,66145 € |
|---|---|
| Unit Price with VAT: | 4,35713 € |


