100SP4T8B13VS3QEBLACK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 3,66145 €
Datasheet

Parametric Equivalent


E-Switch
In Stock: 377
Unit Price: 6,86000 €
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 4,94744 €
Datasheet
Image for 100SP4T8B13VS3QEBLACK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100SP4T8B13VS3QEBLACK

DigiKey Part Number
141-100SP4T8B13VS3QEBLACK-ND
Manufacturer
Manufacturer Product Number
100SP4T8B13VS3QEBLACK
Description
SWITCH TOGGLE SPDT 5A 120V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
18.00mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
Panel Cutout Dimensions
Circular - 11.91mm Dia
Mounting Type
Through Hole
Bushing Thread
15/32-32
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
5A (AC/DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
120 V
Electrical Life
40,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
100SP4T8B13M2QEE-Switch0141-100SP4T8B13M2QE-ND3,66145 €Parametric Equivalent
100SP4T8B13VS3QEHE-Switch377EG5761-ND6,86000 €Parametric Equivalent
100SP4T8B13VS3QEHBLACKE-Switch0141-100SP4T8B13VS3QEHBLACK-ND4,94744 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0004,16904 €4.169,04 €
Unit Price without VAT:4,16904 €
Unit Price with VAT:4,96116 €