Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

100DP3T1B1VS2QE | |
|---|---|
DigiKey Part Number | 141-100DP3T1B1VS2QE-ND |
Manufacturer | |
Manufacturer Product Number | 100DP3T1B1VS2QE |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 100DP3T1B1VS2QE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.41mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100DP3T1B1M2CE | E-Switch | 0 | 141-100DP3T1B1M2CE-ND | 2,90250 € | Parametric Equivalent |
| 100DP3T1B1M2CEH | E-Switch | 0 | 141-100DP3T1B1M2CEH-ND | 3,00804 € | Parametric Equivalent |
| 100DP3T1B1M2QEH | E-Switch | 7.295 | EG2414-ND | 3,83000 € | Parametric Equivalent |
| 100DP3T1B1VS2QEH | E-Switch | 0 | 141-100DP3T1B1VS2QEH-ND | 2,98166 € | Parametric Equivalent |
| 100DP3T1B3M2QE | E-Switch | 0 | 100DP3T1B3M2QE-ND | 4,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | 3,65097 € | 788,61 € |
| Unit Price without VAT: | 3,65097 € |
|---|---|
| Unit Price with VAT: | 4,34465 € |








