Direct
Similar
Similar
Similar




7203SYCQE | |
|---|---|
DigiKey Part Number | CKN1012-ND |
Manufacturer | |
Manufacturer Product Number | 7203SYCQE |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7203SYCQE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.67mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100AWDP1T1B4M2RE | E-Switch | 275 | EG2443-ND | 4,38000 € | Direct |
| 100DP3T1B1M2QEH | E-Switch | 9.100 | EG2414-ND | 3,60000 € | Similar |
| 1825139-9 | TE Connectivity ALCOSWITCH Switches | 258 | 450-2386-ND | 4,72000 € | Similar |
| 2M1-DP3-T1-B1-M1QE | Carling Technologies | 71 | 432-1149-ND | 7,10000 € | Similar |
| 2M1-DP3-T1-B1-M2QE | Carling Technologies | 317 | 432-1172-ND | 7,10000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,18000 € | 14,18 € |
| 10 | 12,23900 € | 122,39 € |
| 25 | 11,53880 € | 288,47 € |
| 50 | 11,03600 € | 551,80 € |
| 100 | 10,55380 € | 1.055,38 € |
| 300 | 9,83083 € | 2.949,25 € |
| 500 | 9,51100 € | 4.755,50 € |
| Unit Price without VAT: | 14,18000 € |
|---|---|
| Unit Price with VAT: | 16,87420 € |























