



100DP3T1B3M2QEH | |
|---|---|
DigiKey Part Number | 100DP3T1B3M2QEH-ND |
Manufacturer | |
Manufacturer Product Number | 100DP3T1B3M2QEH |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 100DP3T1B3M2QEH Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.41mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,58000 € | 4,58 € |
| 10 | 3,95500 € | 39,55 € |
| 25 | 3,73040 € | 93,26 € |
| 96 | 3,42177 € | 328,49 € |
| 192 | 3,27260 € | 628,34 € |
| 288 | 3,18826 € | 918,22 € |
| 576 | 3,04892 € | 1.756,18 € |
| 1.056 | 2,93183 € | 3.096,01 € |
| Unit Price without VAT: | 4,58000 € |
|---|---|
| Unit Price with VAT: | 5,45020 € |


