Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

100DP1T1B5M1QEH | |
|---|---|
DigiKey Part Number | 141-100DP1T1B5M1QEH-ND |
Manufacturer | |
Manufacturer Product Number | 100DP1T1B5M1QEH |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 100DP1T1B5M1QEH Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.41mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100DP1T1B1M1CE | E-Switch | 0 | 141-100DP1T1B1M1CE-ND | 0,00000 € | Parametric Equivalent |
| 100DP1T1B1M1CEH | E-Switch | 0 | 141-100DP1T1B1M1CEH-ND | 0,00000 € | Parametric Equivalent |
| 100DP1T1B1M1QEH | E-Switch | 3.567 | EG2398-ND | 3,16000 € | Parametric Equivalent |
| 100DP1T1B5M1QE | E-Switch | 0 | 141-100DP1T1B5M1QE-ND | 2,20970 € | Parametric Equivalent |
| 100DP1T1B9M1QEH | E-Switch | 0 | EG2402-ND | 2,93182 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 2,82710 € | 2.714,02 € |
| Unit Price without VAT: | 2,82710 € |
|---|---|
| Unit Price with VAT: | 3,36425 € |









