Direct
Similar
Similar




100DP1T1B9M1QEH | |
|---|---|
DigiKey Part Number | EG2402-ND |
Manufacturer | |
Manufacturer Product Number | 100DP1T1B9M1QEH |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 100DP1T1B9M1QEH Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.41mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7201SCWZQE | C&K | 925 | 108-7201SCWZQE-ND | 14,98000 € | Direct |
| 34ADP11B1M1QT | Grayhill Inc. | 0 | 34ADP11B1M1QT-ND | 5,58878 € | Similar |
| M2022SD3W01 | NKK Switches | 0 | 360-1093-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 2,93182 € | 2.814,55 € |
| Unit Price without VAT: | 2,93182 € |
|---|---|
| Unit Price with VAT: | 3,48887 € |





