Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




100AWSP1T1B4M6QE | |
|---|---|
DigiKey Part Number | 100AWSP1T1B4M6QE-ND |
Manufacturer | |
Manufacturer Product Number | 100AWSP1T1B4M6QE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 100AWSP1T1B4M6QE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 12.70mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole, Right Angle | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 30,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1825142-6 | TE Connectivity ALCOSWITCH Switches | 0 | 1-1825142-6-ND | 3,92552 € | Similar |
| 3-1825136-2 | TE Connectivity ALCOSWITCH Switches | 0 | 3-1825136-2-ND | 0,00000 € | Similar |
| 3-1825136-3 | TE Connectivity ALCOSWITCH Switches | 0 | 3-1825136-3-ND | 3,00274 € | Similar |
| 34ASP11B4M6QT | Grayhill Inc. | 0 | 34ASP11B4M6QT-ND | 4,47248 € | Similar |
| 7101SD9ABE | C&K | 50 | CKN1049-ND | 10,41000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 3,31261 € | 1.788,81 € |
| Unit Price without VAT: | 3,31261 € |
|---|---|
| Unit Price with VAT: | 3,94201 € |






