Similar
Similar
Similar

A123S1Y9AB | |
|---|---|
DigiKey Part Number | A123S1Y9AB-ND |
Manufacturer | |
Manufacturer Product Number | A123S1Y9AB |
Description | SWITCH TOGGLE SPDT 0.5VA 28V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.41mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole, Right Angle | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 90°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 0.5VA (AC/DC) | Electrical Life 60,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
Voltage Rating - DC 28 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1825142-6 | TE Connectivity ALCOSWITCH Switches | 0 | 1-1825142-6-ND | 3,92552 € | Similar |
| 100AWSP1T1B4M6QE | E-Switch | 0 | 100AWSP1T1B4M6QE-ND | 3,31261 € | Similar |
| 100SP1T1B2M6QE | E-Switch | 0 | 100SP1T1B2M6QE-ND | 2,86340 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,57000 € | 14,57 € |
| Unit Price without VAT: | 14,57000 € |
|---|---|
| Unit Price with VAT: | 17,33830 € |


