Similar
Similar
Similar
Similar
Similar


7101SD9AGE | |
|---|---|
DigiKey Part Number | CKN11585-ND |
Manufacturer | |
Manufacturer Product Number | 7101SD9AGE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 7101SD9AGE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 12.45mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole, Right Angle | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 5A (AC/DC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
Voltage Rating - DC 28 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100AWSP1T1B4M6QE | E-Switch | 0 | 100AWSP1T1B4M6QE-ND | 3,31261 € | Similar |
| 100SP1T1B2M6QE | E-Switch | 0 | 100SP1T1B2M6QE-ND | 2,86340 € | Similar |
| 100SP1T1B4M6RE | E-Switch | 101 | EG2356-ND | 3,83000 € | Similar |
| 34ASP11B4M6QT | Grayhill Inc. | 0 | 34ASP11B4M6QT-ND | 4,47248 € | Similar |
| A123P31D9AQ | Electroswitch | 0 | A123P31D9AQ-ND | 19,76000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 8,09300 € | 647,44 € |
| Unit Price without VAT: | 8,09300 € |
|---|---|
| Unit Price with VAT: | 9,63067 € |



