AA-MN1500 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Energizer Battery Company
In Stock: 138.880
Unit Price: 0,26358 €
Datasheet

Parametric Equivalent


Energizer Battery Company
In Stock: 81.840
Unit Price: 0,35381 €
Datasheet

Parametric Equivalent


Energizer Battery Company
In Stock: 732.240
Unit Price: 0,49750 €
Datasheet

Parametric Equivalent


Panasonic Energy
In Stock: 63.345
Unit Price: 0,52000 €
Datasheet

Parametric Equivalent


Panasonic Energy
In Stock: 30.460
Unit Price: 0,58000 €
Datasheet

Parametric Equivalent


Panasonic Energy
In Stock: 0
Unit Price: 0,34819 €
Datasheet

Parametric Equivalent


Panasonic Energy
In Stock: 243.823
Unit Price: 0,36000 €
Datasheet
AA-MN1500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA-MN1500

DigiKey Part Number
3046-AA-MN1500-ND
Manufacturer
Manufacturer Product Number
AA-MN1500
Description
BATTERY ALKALINE 1.5V AA
Customer Reference
Detailed Description
AA Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
-
Size / Dimension
0.57" Dia x 1.99" H (14.5mm x 50.5mm)
Termination Style
Button Top (Extending)
Features
-
Discharge Rate
-
Weight
-
Shipping Info
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
41°F ~ 86°F (5°C ~ 30°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes