
DK-DS-001 | |
|---|---|
DigiKey Part Number | 6069-DK-DS-001-ND |
Manufacturer | |
Manufacturer Product Number | DK-DS-001 |
Description | DUST SENSOR. PM2.5.Particle |
Customer Reference | |
Detailed Description | Infrared (IR) Dust Sensor Module |
Datasheet | Datasheet |
Category | Output Type I2C, PWM, UART |
Manufacturer DK SENSOR CO.,LTD | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tray | Operating Temperature -20°C ~ 60°C |
Part Status Active | Package / Case Module |
Type Infrared (IR) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 4,25000 € | 21,25 € |
| 10 | 4,03700 € | 40,37 € |
| 50 | 3,82460 € | 191,23 € |
| 100 | 3,61210 € | 361,21 € |
| 500 | 3,39960 € | 1.699,80 € |
| 1.000 | 3,18713 € | 3.187,13 € |
| Unit Price without VAT: | 4,25000 € |
|---|---|
| Unit Price with VAT: | 5,05750 € |







