



333111 | |
|---|---|
DigiKey Part Number | 5032-333111-ND |
Manufacturer | |
Manufacturer Product Number | 333111 |
Description | AIR QUALITY SENSOR MQ135 |
Customer Reference | |
Detailed Description | MQ135 - Indoor Air Quality (IAQ) Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensor Type Indoor Air Quality (IAQ) |
Manufacturer Soldered Electronics | Interface Analog and Digital |
Packaging Bag | Voltage - Supply 2.5V ~ 5V |
Part Status Obsolete | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,61000 € | 4,61 € |
| 10 | 4,59400 € | 45,94 € |
| Unit Price without VAT: | 4,61000 € |
|---|---|
| Unit Price with VAT: | 5,48590 € |











