
101020613 | |
|---|---|
DigiKey Part Number | 101020613-ND |
Manufacturer | |
Manufacturer Product Number | 101020613 |
Description | GROVE - LASER PM2.5 SENSOR (HM33 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Dust Sensor Module |
Datasheet | Datasheet |
Category | Output Type I2C |
Manufacturer Seeed Technology Co., Ltd | Voltage - Supply 3.3V, 5V |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Operating Temperature -10°C ~ 60°C |
Type Infrared (IR) | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,96000 € | 27,96 € |
| Unit Price without VAT: | 27,96000 € |
|---|---|
| Unit Price with VAT: | 33,27240 € |


