
ZPY160 | |
|---|---|
DigiKey Part Number | 4878-ZPY160CT-ND - Cut Tape (CT) 4878-ZPY160TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZPY160 |
Description | DIODE ZENER 160V 1.3W DO204AC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 160 V 1.3 W ±5% Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | ZPY160 Models |
Category | Impedance (Max) (Zzt) 110 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 120 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AC (DO-41) |
Power - Max 1.3 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19200 € | 1,92 € |
| 100 | 0,12090 € | 12,09 € |
| 500 | 0,08974 € | 44,87 € |
| 1.000 | 0,07969 € | 79,69 € |
| 2.000 | 0,07121 € | 142,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06200 € | 310,00 € |
| 10.000 | 0,05631 € | 563,10 € |
| 15.000 | 0,05340 € | 801,00 € |
| 25.000 | 0,05014 € | 1.253,50 € |
| 35.000 | 0,04821 € | 1.687,35 € |
| 50.000 | 0,04633 € | 2.316,50 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

