Zener Diode 160 V 2 W ±5% Through Hole DO-204AC (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZY160

DigiKey Part Number
4878-ZY160CT-ND - Cut Tape (CT)
4878-ZY160TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ZY160
Description
DIODE ZENER 160V 2W DO204AC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Zener Diode 160 V 2 W ±5% Through Hole DO-204AC (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
ZY160 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
2 W
Impedance (Max) (Zzt)
110 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 120 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AC (DO-41)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.577
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,15700 €1,57 €
1000,09980 €9,98 €
5000,08520 €42,60 €
1.0000,06368 €63,68 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5.0000,05594 €279,70 €
10.0000,04475 €447,50 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €