
ZMC18 | |
|---|---|
DigiKey Part Number | 4878-ZMC18TR-ND - Tape & Reel (TR) 4878-ZMC18CT-ND - Cut Tape (CT) 4878-ZMC18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMC18 |
Description | DIODE ZENER 18V 500MW SOD80C |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±5% Surface Mount SOD-80C |
Datasheet | Datasheet |
EDA/CAD Models | ZMC18 Models |
Category | Impedance (Max) (Zzt) 50 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 13 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 175°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-80C |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z18 | Diotec Semiconductor | 2.832 | 4878-MM3Z18CT-ND | 0,09000 € | MFR Recommended |
| ZMM18 | Diotec Semiconductor | 5.104 | 4878-ZMM18CT-ND | 0,14000 € | Parametric Equivalent |
| ZMM18B | Diotec Semiconductor | 2.394 | 4878-ZMM18BCT-ND | 0,09000 € | Parametric Equivalent |
| ZMM18R13 | Diotec Semiconductor | 0 | 4878-ZMM18R13TR-ND | 0,02297 € | Parametric Equivalent |
| BZV55B18 L0G | Taiwan Semiconductor Corporation | 0 | 1801-BZV55B18L0GTR-ND | 0,03072 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,03475 € | 86,88 € |
| 5.000 | 0,03097 € | 154,85 € |
| 7.500 | 0,02904 € | 217,80 € |
| 12.500 | 0,02687 € | 335,88 € |
| 17.500 | 0,02558 € | 447,65 € |
| 25.000 | 0,02433 € | 608,25 € |
| Unit Price without VAT: | 0,03475 € |
|---|---|
| Unit Price with VAT: | 0,04135 € |

