
ZMM18 | |
|---|---|
DigiKey Part Number | 4878-ZMM18TR-ND - Tape & Reel (TR) 4878-ZMM18CT-ND - Cut Tape (CT) 4878-ZMM18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMM18 |
Description | DIODE ZENER 18V 500MW SOD80C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±5% Surface Mount SOD-80C |
Datasheet | Datasheet |
EDA/CAD Models | ZMM18 Models |
Category | Impedance (Max) (Zzt) 50 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 13 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-80C |
Power - Max 500 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08300 € | 0,83 € |
| 100 | 0,05110 € | 5,11 € |
| 500 | 0,03704 € | 18,52 € |
| 1.000 | 0,03245 € | 32,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,02745 € | 68,62 € |
| 5.000 | 0,02435 € | 121,75 € |
| 7.500 | 0,02276 € | 170,70 € |
| 12.500 | 0,02097 € | 262,12 € |
| 17.500 | 0,01991 € | 348,43 € |
| 25.000 | 0,01889 € | 472,25 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |


