
ZMM18B | |
|---|---|
DigiKey Part Number | 4878-ZMM18BCT-ND - Cut Tape (CT) 4878-ZMM18BDKR-ND - Digi-Reel® 4878-ZMM18BTR-ND |
Manufacturer | |
Manufacturer Product Number | ZMM18B |
Description | DIODE ZENER 18V 500MW SOD80C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±2% Surface Mount SOD-80C |
Datasheet | Datasheet |
EDA/CAD Models | ZMM18B Models |
Category | Impedance (Max) (Zzt) 50 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 13 V |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Operating Temperature -50°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-80C |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52-B18_R1_00001 | Panjit International Inc. | 7.612 | 3757-BZT52-B18_R1_00001CT-ND | 0,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03900 € | 0,39 € |
| 25 | 0,03320 € | 0,83 € |
| 100 | 0,02770 € | 2,77 € |
| 250 | 0,02500 € | 6,25 € |
| 500 | 0,02338 € | 11,69 € |
| 1.000 | 0,02204 € | 22,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,03540 € | 88,50 € |
| 5.000 | 0,03152 € | 157,60 € |
| 7.500 | 0,02954 € | 221,55 € |
| 12.500 | 0,02731 € | 341,38 € |
| 17.500 | 0,02599 € | 454,82 € |
| 25.000 | 0,02470 € | 617,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

