
SZ3C56 | |
|---|---|
DigiKey Part Number | 4878-SZ3C56-ND |
Manufacturer | |
Manufacturer Product Number | SZ3C56 |
Description | DIODE ZENER 56V 3W DO213AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 3 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | SZ3C56 Models |
Category | Impedance (Max) (Zzt) 25 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 42 V |
Packaging Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AB (MELF) |
Power - Max 3 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZ3C56 | Diotec Semiconductor | 0 | 4878-SZ3C56-ND | 0,15659 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15659 € | 782,95 € |
| Unit Price without VAT: | 0,15659 € |
|---|---|
| Unit Price with VAT: | 0,18634 € |











