1986711-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1986711-6
1986711-6
1986711-6

1986711-6

DigiKey Part Number
A104558-ND
Manufacturer
Manufacturer Product Number
1986711-6
Description
TERM BLK 6POS SIDE ENTRY 5MM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1986711-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
6
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
16 A
Voltage
300 V
Wire Gauge
12-30 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Push Button Clamp
Features
Interlocking (Side)
Color
Green
Operating Temperature
-40°C ~ 110°C
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
Steel
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,45000 €12,45 €
108,86800 €88,68 €
257,88320 €197,08 €
507,29260 €364,63 €
1006,81750 €681,75 €
3006,25793 €1.877,38 €
5006,06270 €3.031,35 €
1.0005,84946 €5.849,46 €
Manufacturers Standard Package
Unit Price without VAT:12,45000 €
Unit Price with VAT:14,81550 €