
MUR460 | |
|---|---|
DigiKey Part Number | 4878-MUR460CT-ND - Cut Tape (CT) 4878-MUR460TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MUR460 |
Description | DIODE STANDARD 600V 4A DO201 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 4A Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | MUR460 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Capacitance @ Vr, F 50pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 4A | Supplier Device Package DO-201 |
Voltage - Forward (Vf) (Max) @ If 1.28 V @ 4 A | Operating Temperature - Junction -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,63800 € | 6,38 € |
| 100 | 0,41820 € | 41,82 € |
| 500 | 0,32374 € | 161,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | 0,27331 € | 464,63 € |
| 3.400 | 0,25086 € | 852,92 € |
| 5.100 | 0,23943 € | 1.221,09 € |
| 8.500 | 0,22658 € | 1.925,93 € |
| 11.900 | 0,21897 € | 2.605,74 € |
| 17.000 | 0,21158 € | 3.596,86 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |


