
1N5406RLG | |
|---|---|
DigiKey Part Number | 1N5406RLGOSTR-ND - Tape & Reel (TR) 1N5406RLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5406RLG |
Description | DIODE STANDARD 600V 3A AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5406RLG Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package Axial |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29200 € | 2,92 € |
| 100 | 0,18560 € | 18,56 € |
| 500 | 0,13942 € | 69,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,11203 € | 134,44 € |
| 2.400 | 0,10090 € | 242,16 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |


