
MMBT4403 | |
|---|---|
DigiKey Part Number | 4878-MMBT4403TR-ND - Tape & Reel (TR) 4878-MMBT4403CT-ND - Cut Tape (CT) 4878-MMBT4403DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT4403 |
Description | TRANS PNP 40V 0.6A SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 600 mA 200MHz 250 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBT4403 Models |
Category | Current - Collector Cutoff (Max) 100nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 250 mW |
Part Status Active | Frequency - Transition 200MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 600 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 750mV @ 50mA, 500mA | Supplier Device Package SOT-23-3 (TO-236) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC807-16 RFG | Taiwan Semiconductor Corporation | 11.812 | 1801-BC807-16RFGCT-ND | 0,20000 € | Similar |
| BC807-40 RFG | Taiwan Semiconductor Corporation | 1.568 | 1801-BC807-40RFGCT-ND | 0,21000 € | Similar |
| MMBT4403-AQ | DComponents | 3.000 | 5245-MMBT4403-AQCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07300 € | 0,73 € |
| 100 | 0,04480 € | 4,48 € |
| 500 | 0,03234 € | 16,17 € |
| 1.000 | 0,02829 € | 28,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02312 € | 69,36 € |
| 6.000 | 0,02050 € | 123,00 € |
| 9.000 | 0,01916 € | 172,44 € |
| 15.000 | 0,01766 € | 264,90 € |
| 21.000 | 0,01677 € | 352,17 € |
| 30.000 | 0,01590 € | 477,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |











